DF40C-100DS-0.4V(58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40C-100DS-0.4V(58)

DigiKey Part Number
26-DF40C-100DS-0.4V(58)TR-ND - Tape & Reel (TR)
26-DF40C-100DS-0.4V(58)CT-ND - Cut Tape (CT)
26-DF40C-100DS-0.4V(58)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C-100DS-0.4V(58)
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C-100DS-0.4V(58) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
100
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm, 3mm
Height Above Board
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.237
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,63800 €16,38 €
251,53600 €38,40 €
501,46260 €73,13 €
1001,39260 €139,26 €
2501,30540 €326,35 €
5001,24308 €621,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,27858 €1.278,58 €
2.0001,21759 €2.435,18 €
3.0001,18328 €3.549,84 €
5.0001,14143 €5.707,15 €
7.0001,11469 €7.802,83 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €