
DF4-22DP-2C | |
|---|---|
DigiKey Part Number | H2605-ND |
Manufacturer | |
Manufacturer Product Number | DF4-22DP-2C |
Description | CONN HSG CRIMP 22POS |
Customer Reference | |
Detailed Description | 22 Position Housing Connector Black Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF4-22DP-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Housing | |
Number of Positions | 22 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | - | |
Features | Contacts Sold Separately | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | - | |
Base Product Number |



