
DF3EA-6P-2H(51) | |
|---|---|
DigiKey Part Number | H125467TR-ND - Tape & Reel (TR) H125467CT-ND - Cut Tape (CT) H125467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-6P-2H(51) |
Description | CONN HEADER SMD R/A 6POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-6P-2H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,69000 € | 6,90 € |
| 100 | 0,56260 € | 56,26 € |
| 500 | 0,48774 € | 243,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57105 € | 571,05 € |
| 2.000 | 0,54380 € | 1.087,60 € |
| 3.000 | 0,52846 € | 1.585,38 € |
| 5.000 | 0,50976 € | 2.548,80 € |
| 7.000 | 0,49781 € | 3.484,67 € |
| 10.000 | 0,48545 € | 4.854,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


