
DF37NB-40DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11852TR-ND - Tape & Reel (TR) H11852CT-ND - Cut Tape (CT) H11852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-40DS-0.4V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-40DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,85240 € | 21,31 € |
| 50 | 0,81160 € | 40,58 € |
| 100 | 0,77290 € | 77,29 € |
| 250 | 0,72440 € | 181,10 € |
| 500 | 0,68982 € | 344,91 € |
| 1.000 | 0,65688 € | 656,88 € |
| 2.500 | 0,63282 € | 1.582,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,56728 € | 4.538,24 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |




