
DF37NB-10DS-0.4V(75) | |
|---|---|
DigiKey Part Number | 26-DF37NB-10DS-0.4V(75)TR-ND - Tape & Reel (TR) 26-DF37NB-10DS-0.4V(75)CT-ND - Cut Tape (CT) 26-DF37NB-10DS-0.4V(75)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-10DS-0.4V(75) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-10DS-0.4V(75) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,29068 € | 2.325,44 € |
| 16.000 | 0,27682 € | 4.429,12 € |
| 24.000 | 0,26902 € | 6.456,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,41200 € | 10,30 € |
| 50 | 0,38740 € | 19,37 € |
| 100 | 0,36430 € | 36,43 € |
| 250 | 0,33580 € | 83,95 € |
| 500 | 0,31578 € | 157,89 € |
| 1.000 | 0,29696 € | 296,96 € |
| 2.500 | 0,27380 € | 684,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,51160 € | 12,79 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,46150 € | 46,15 € |
| 250 | 0,42136 € | 105,34 € |
| 500 | 0,40128 € | 200,64 € |
| 1.000 | 0,33106 € | 331,06 € |
| 2.500 | 0,30096 € | 752,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



_tmb.jpg)