DF36A-50S-0.4V(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF36A-50S-0.4V(xx)

DF36A-50S-0.4V(51)

DigiKey Part Number
H11993TR-ND - Tape & Reel (TR)
H11993CT-ND - Cut Tape (CT)
H11993DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF36A-50S-0.4V(51)
Description
CONN RCPT 50POS 0.016 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF36A-50S-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.059" (1.50mm)
Contact Length - Post
-
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Metal Cover, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
30VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.90µin (0.099µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.769
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,56060 €6.242,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,60000 €2,60 €
102,20700 €22,07 €
1001,87530 €187,53 €
5001,67388 €836,94 €
1.0001,66504 €1.665,04 €
Digi-Reel®
QuantityUnit PriceExt Price
12,60000 €2,60 €
102,11600 €21,16 €
1001,72490 €172,49 €
5001,49550 €747,75 €
1.0001,40642 €1.406,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,09400 €