

DF36-40P-0.4SD(51) | |
|---|---|
DigiKey Part Number | 26-DF36-40P-0.4SD(51)TR-ND - Tape & Reel (TR) 26-DF36-40P-0.4SD(51)CT-ND - Cut Tape (CT) 26-DF36-40P-0.4SD(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF36-40P-0.4SD(51) |
Description | CONN PLUG 40POS SOLDER 42-46AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Solder Gold 42-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF36-40P-0.4SD(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 42-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,71255 € | 3.562,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,17200 € | 11,72 € |
| 25 | 1,08000 € | 27,00 € |
| 50 | 1,01560 € | 50,78 € |
| 100 | 0,95500 € | 95,50 € |
| 250 | 0,88044 € | 220,11 € |
| 500 | 0,82794 € | 413,97 € |
| 1.000 | 0,77862 € | 778,62 € |
| 2.500 | 0,71791 € | 1.794,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,35300 € | 13,53 € |
| 25 | 1,29560 € | 32,39 € |
| 50 | 1,26680 € | 63,34 € |
| 100 | 1,20910 € | 120,91 € |
| 250 | 1,09392 € | 273,48 € |
| 500 | 1,00756 € | 503,78 € |
| 1.000 | 0,86361 € | 863,61 € |
| 2.500 | 0,80604 € | 2.015,10 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |





