


DF33C-6RDS-3.3 | |
|---|---|
DigiKey Part Number | H122477-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-6RDS-3.3 |
Description | CONN RETAINER DUAL ROW 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DF33C Series |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-6RDS-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 6 | |
For Use With/Related Products | DF33C Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08340 € | 8,34 € |
| 300 | 0,07720 € | 23,16 € |
| 500 | 0,07446 € | 37,23 € |
| 1.000 | 0,07090 € | 70,90 € |
| 2.500 | 0,06646 € | 166,15 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


