
DF33A-2022SCF(40) | |
|---|---|
DigiKey Part Number | H122496TR-ND - Tape & Reel (TR) H122496CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF33A-2022SCF(40) |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,05210 € | 5,21 € |
| 250 | 0,04880 € | 12,20 € |
| 500 | 0,04648 € | 23,24 € |
| 1.000 | 0,04426 € | 44,26 € |
| 2.500 | 0,04148 € | 103,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03926 € | 196,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |












