DF33-6DS-3.3C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 36
Unit Price: 0,22000 €
Datasheet
DF33-6DS-3.3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF33-6DS-3.3C

DigiKey Part Number
H11643-ND
Manufacturer
Manufacturer Product Number
DF33-6DS-3.3C
Description
CONN RCPT HSG 6POS 3.30MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.130" (3.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
2
Row Spacing
0.228" (5.80mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-35°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,16800 €16,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16800 €
Unit Price with VAT:0,19992 €