DF30FC-60DP-0.4V(82) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,74405 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 4.180
Unit Price: 1,16000 €
Datasheet
DF30FC-60DP-0.4V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30FC-60DP-0.4V(82)

DigiKey Part Number
H3858TR-ND - Tape & Reel (TR)
H3858CT-ND - Cut Tape (CT)
H3858DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF30FC-60DP-0.4V(82)
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,28500 €12,85 €
251,18440 €29,61 €
501,11360 €55,68 €
1001,04710 €104,71 €
2500,96544 €241,36 €
5000,90788 €453,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,90693 €906,93 €
2.0000,86365 €1.727,30 €
3.0000,83931 €2.517,93 €
5.0000,80963 €4.048,15 €
7.0000,79065 €5.534,55 €
10.0000,77103 €7.710,30 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €