
DF3-TA22HC | |
|---|---|
DigiKey Part Number | H4454-ND |
Manufacturer | |
Manufacturer Product Number | DF3-TA22HC |
Description | TOOL HAND CRIMPER 22AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,07000 € | 725,07 € |
| 5 | 672,14400 € | 3.360,72 € |
| 10 | 650,58500 € | 6.505,85 € |
| Unit Price without VAT: | 725,07000 € |
|---|---|
| Unit Price with VAT: | 862,83330 € |








