



DF3-9S-2C | |
|---|---|
DigiKey Part Number | H2146-ND |
Manufacturer | |
Manufacturer Product Number | DF3-9S-2C |
Description | CONN RCPT HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-9S-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,12180 € | 6,09 € |
| 100 | 0,11600 € | 11,60 € |
| 300 | 0,10730 € | 32,19 € |
| 500 | 0,10348 € | 51,74 € |
| 1.000 | 0,09854 € | 98,54 € |
| 2.500 | 0,09236 € | 230,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

















