
DF23C-50DP-0.5V(92) | |
---|---|
DigiKey Part Number | 26-DF23C-50DP-0.5V(92)TR-ND - Tape & Reel (TR) 26-DF23C-50DP-0.5V(92)CT-ND - Cut Tape (CT) 26-DF23C-50DP-0.5V(92)DKR-ND - Digi-Reel® |
Manufacturer | Hirose Electric Co Ltd |
Manufacturer Product Number | DF23C-50DP-0.5V(92) |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-50DP-0.5V(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,83800 € | 8,38 € |
25 | 0,78520 € | 19,63 € |
50 | 0,74740 € | 37,37 € |
100 | 0,71180 € | 71,18 € |
250 | 0,66716 € | 166,79 € |
500 | 0,63530 € | 317,65 € |
1.000 | 0,60497 € | 604,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,58400 € | 1.168,00 € |
4.000 | 0,55614 € | 2.224,56 € |
6.000 | 0,54046 € | 3.242,76 € |
10.000 | 0,52135 € | 5.213,50 € |
14.000 | 0,50913 € | 7.127,82 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |