



DF23C-30DS-0.5V(51) | |
|---|---|
DigiKey Part Number | H11879TR-ND - Tape & Reel (TR) H11879CT-ND - Cut Tape (CT) H11879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-30DS-0.5V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-30DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,64120 € | 16,03 € |
| 50 | 0,61060 € | 30,53 € |
| 100 | 0,58140 € | 58,14 € |
| 250 | 0,54496 € | 136,24 € |
| 500 | 0,51892 € | 259,46 € |
| 1.000 | 0,49413 € | 494,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43353 € | 867,06 € |
| 4.000 | 0,41284 € | 1.651,36 € |
| 6.000 | 0,40121 € | 2.407,26 € |
| 10.000 | 0,38701 € | 3.870,10 € |
| 14.000 | 0,37794 € | 5.291,16 € |
| 20.000 | 0,36856 € | 7.371,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |




