
DF23C-20DS-0.5V(51) | |
---|---|
DigiKey Part Number | H124690TR-ND - Tape & Reel (TR) H124690CT-ND - Cut Tape (CT) H124690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-20DS-0.5V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-20DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,33880 € | 677,60 € |
4.000 | 0,32263 € | 1.290,52 € |
6.000 | 0,31353 € | 1.881,18 € |
10.000 | 0,30244 € | 3.024,40 € |
14.000 | 0,29535 € | 4.134,90 € |
20.000 | 0,28802 € | 5.760,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,50400 € | 5,04 € |
25 | 0,47320 € | 11,83 € |
50 | 0,45060 € | 22,53 € |
100 | 0,42890 € | 42,89 € |
250 | 0,40200 € | 100,50 € |
500 | 0,38278 € | 191,39 € |
1.000 | 0,36450 € | 364,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,55200 € | 5,52 € |
25 | 0,52960 € | 13,24 € |
50 | 0,51820 € | 25,91 € |
100 | 0,49560 € | 49,56 € |
250 | 0,45052 € | 112,63 € |
500 | 0,40546 € | 202,73 € |
1.000 | 0,36041 € | 360,41 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |