
DF23C-12DP-0.5V(91) | |
---|---|
DigiKey Part Number | DF23C-12DP-0.5V(91)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF23C-12DP-0.5V(91) |
Description | CONN PLUG 12POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-12DP-0.5V(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,26977 € | 809,31 € |
Unit Price without VAT: | 0,26977 € |
---|---|
Unit Price with VAT: | 0,32103 € |