




DF22R-4S-7.92C(28) | |
|---|---|
DigiKey Part Number | H1621-ND |
Manufacturer | |
Manufacturer Product Number | DF22R-4S-7.92C(28) |
Description | CONN RCPT HSG 4POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22R-4S-7.92C(28) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38440 € | 9,61 € |
| 50 | 0,36600 € | 18,30 € |
| 100 | 0,34860 € | 34,86 € |
| 300 | 0,32253 € | 96,76 € |
| 500 | 0,31110 € | 155,55 € |
| 1.000 | 0,29624 € | 296,24 € |
| 2.500 | 0,27768 € | 694,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




