




DF22L-5S-7.92C(28) | |
|---|---|
DigiKey Part Number | H1612-ND |
Manufacturer | |
Manufacturer Product Number | DF22L-5S-7.92C(28) |
Description | CONN RCPT HSG 5POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Red 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22L-5S-7.92C(28) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,45860 € | 45,86 € |
| 300 | 0,42437 € | 127,31 € |
| 500 | 0,40930 € | 204,65 € |
| 1.000 | 0,38976 € | 389,76 € |
| 2.500 | 0,36536 € | 913,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |







