DF22L-2S-7.92C(28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF22L-2S-7.92C(28)
DF22L-2S-7.92C(28)
DF22L-2S-7.92C(28)
Connectors for the Smart House - Hirose

DF22L-2S-7.92C(28)

DigiKey Part Number
H1603-ND
Manufacturer
Manufacturer Product Number
DF22L-2S-7.92C(28)
Description
CONN RCPT HSG 2POS 7.92MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Red 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
DF22L-2S-7.92C(28) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.312" (7.92mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
Polarizing Key
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.356
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21800 €2,18 €
250,20400 €5,10 €
500,19440 €9,72 €
1000,18500 €18,50 €
3000,17117 €51,35 €
5000,16508 €82,54 €
1.0000,15719 €157,19 €
2.5000,14734 €368,35 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €