




DF22BA-3EP-7.92A-3PRT | |
|---|---|
DigiKey Part Number | 26-DF22BA-3EP-7.92A-3PRT-ND |
Manufacturer | |
Manufacturer Product Number | DF22BA-3EP-7.92A-3PRT |
Description | BRANCH ADAPTER, 30.0 A, 1000.0 V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Pitch | 0.312" (7.92mm) | |
Row Spacing | 0.350" (8.90mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,82000 € | 68,20 € |
| 25 | 6,39160 € | 159,79 € |
| 50 | 6,08680 € | 304,34 € |
| 100 | 5,79620 € | 579,62 € |
| 250 | 5,43344 € | 1.358,36 € |
| 500 | 5,17430 € | 2.587,15 € |
| 1.000 | 4,92762 € | 4.927,62 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |





