




DF22B-3EP-7.92A-3PRT | |
|---|---|
DigiKey Part Number | 26-DF22B-3EP-7.92A-3PRT-ND |
Manufacturer | |
Manufacturer Product Number | DF22B-3EP-7.92A-3PRT |
Description | BRANCH ADAPTER W/ FLANGE, 30.0 A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Pitch | 0.312" (7.92mm) | |
Row Spacing | 0.350" (8.90mm) | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 10 | 6,54700 € | 65,47 € |
| 25 | 6,13720 € | 153,43 € |
| 50 | 5,84420 € | 292,21 € |
| 100 | 5,56540 € | 556,54 € |
| 250 | 5,21704 € | 1.304,26 € |
| 500 | 4,96818 € | 2.484,09 € |
| 1.000 | 4,73131 € | 4.731,31 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |






