


DF22B/C-2RS/P-7.92 | |
|---|---|
DigiKey Part Number | H123141-ND |
Manufacturer | |
Manufacturer Product Number | DF22B/C-2RS/P-7.92 |
Description | CONN RETAINER 2POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DF22 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF22B/C-2RS/P-7.92 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 2 | |
For Use With/Related Products | DF22 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,16520 € | 8,26 € |
| 100 | 0,15720 € | 15,72 € |
| 300 | 0,14547 € | 43,64 € |
| 500 | 0,14032 € | 70,16 € |
| 1.000 | 0,13361 € | 133,61 € |
| 2.500 | 0,12524 € | 313,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





