
DF22A-1416SCA | |
|---|---|
DigiKey Part Number | 26-DF22A-1416SCA-ND |
Manufacturer | |
Manufacturer Product Number | DF22A-1416SCA |
Description | CONN SOCKET 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,34920 € | 8,73 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,31650 € | 31,65 € |
| 300 | 0,29290 € | 87,87 € |
| 500 | 0,28254 € | 141,27 € |
| 1.000 | 0,26903 € | 269,03 € |
| 2.500 | 0,25218 € | 630,45 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |











