
DF20EF-30DP-1V(52) | |
|---|---|
DigiKey Part Number | 26-DF20EF-30DP-1V(52)TR-ND - Tape & Reel (TR) 26-DF20EF-30DP-1V(52)CT-ND - Cut Tape (CT) 26-DF20EF-30DP-1V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF20EF-30DP-1V(52) |
Description | CONN HEADER SMD 30POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF20EF-30DP-1V(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.181" (4.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,49000 € | 14,90 € |
| 100 | 1,26620 € | 126,62 € |
| 500 | 1,13018 € | 565,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18377 € | 1.183,77 € |
| 2.000 | 1,12730 € | 2.254,60 € |
| 3.000 | 1,09553 € | 3.286,59 € |
| 5.000 | 1,05679 € | 5.283,95 € |
| 7.000 | 1,03202 € | 7.224,14 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |










