
DF1EC-11P-2.5DSA(35) | |
|---|---|
DigiKey Part Number | DF1EC-11P-2.5DSA(35)-ND |
Manufacturer | |
Manufacturer Product Number | DF1EC-11P-2.5DSA(35) |
Description | CONN HEADER 11POS 2.5MM STR T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.098" (2.50mm) |
EDA/CAD Models | DF1EC-11P-2.5DSA(35) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.177" (4.50mm) | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.425" (10.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | 14.3mm, 15.8mm, 19.8mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,79080 € | 79,08 € |
| Unit Price without VAT: | 0,79080 € |
|---|---|
| Unit Price with VAT: | 0,94105 € |





