
DF1BZ-28DP-2.5DS | |
|---|---|
DigiKey Part Number | H11037-ND |
Manufacturer | |
Manufacturer Product Number | DF1BZ-28DP-2.5DS |
Description | CONN HEADER R/A 28POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 28 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BZ-28DP-2.5DS Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bag | Insulation Height 0.339" (8.61mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -35°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color White |
Mounting Type | Voltage Rating 150V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,81360 € | 81,36 € |
| Unit Price without VAT: | 0,81360 € |
|---|---|
| Unit Price with VAT: | 0,96818 € |


