Direct
Similar

DF1B-28DP-2.5DSA | |
|---|---|
DigiKey Part Number | H3572-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-28DP-2.5DSA |
Description | CONN HEADER VERT 28POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-28DP-2.5DSA Models |
Category | Contact Length - Mating 0.177" (4.50mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Overall Contact Length 0.417" (10.60mm) |
Packaging Bag | Insulation Height 0.374" (9.50mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 14mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF1BZ-28DP-2.5DSA | Hirose Electric Co Ltd | 46 | H11054-ND | 0,95000 € | Direct |
| DF1B-28DP-2.5DSA(01) | Hirose Electric Co Ltd | 0 | H3678-ND | 1,10630 € | Similar |




