Connector Header Through Hole, Right Angle 28 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-28DP-2.5DS(01)

DigiKey Part Number
H3661-ND
Manufacturer
Manufacturer Product Number
DF1B-28DP-2.5DS(01)
Description
CONN HEADER R/A 28POS 2.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1B-28DP-2.5DS(01) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.177" (4.50mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bag
Insulation Height
0.339" (8.61mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,52110 €152,11 €
Manufacturers Standard Package
Unit Price without VAT:1,52110 €
Unit Price with VAT:1,81011 €