



DF1B-14DS-2.5RC | |
|---|---|
DigiKey Part Number | H3815-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-14DS-2.5RC |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-14DS-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,16800 € | 16,80 € |
| 300 | 0,15543 € | 46,63 € |
| 500 | 0,14992 € | 74,96 € |
| 1.000 | 0,14275 € | 142,75 € |
| 2.500 | 0,13381 € | 334,53 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |





















