
DF19A-2830SCFA(41) | |
|---|---|
DigiKey Part Number | H126033TR-ND - Tape & Reel (TR) H126033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF19A-2830SCFA(41) |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,06160 € | 6,16 € |
| 250 | 0,05768 € | 14,42 € |
| 500 | 0,05492 € | 27,46 € |
| 1.000 | 0,05229 € | 52,29 € |
| 2.500 | 0,04901 € | 122,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05505 € | 1.101,00 € |
| 40.000 | 0,05242 € | 2.096,80 € |
| 60.000 | 0,05094 € | 3.056,40 € |
| 100.000 | 0,04914 € | 4.914,00 € |
| 140.000 | 0,04799 € | 6.718,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







