
DF19-3032SCFA | |
|---|---|
DigiKey Part Number | H3132TR-ND - Tape & Reel (TR) H3132CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF19-3032SCFA |
Description | CONN SOCKET 30-32AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 30-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05660 € | 5,66 € |
| 250 | 0,05216 € | 13,04 € |
| 500 | 0,04906 € | 24,53 € |
| 1.000 | 0,04612 € | 46,12 € |
| 2.500 | 0,04252 € | 106,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04444 € | 444,40 € |
| 20.000 | 0,04232 € | 846,40 € |
| 30.000 | 0,04112 € | 1.233,60 € |
| 50.000 | 0,03967 € | 1.983,50 € |
| 70.000 | 0,03874 € | 2.711,80 € |
| 100.000 | 0,03778 € | 3.778,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







