
DF17B(4.0)-40DP-0.5V(57) | |
|---|---|
DigiKey Part Number | 26-DF17B(4.0)-40DP-0.5V(57)TR-ND - Tape & Reel (TR) 26-DF17B(4.0)-40DP-0.5V(57)CT-ND - Cut Tape (CT) 26-DF17B(4.0)-40DP-0.5V(57)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17B(4.0)-40DP-0.5V(57) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17B(4.0)-40DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm | |
Height Above Board | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,96200 € | 19,62 € |
| 100 | 1,59920 € | 159,92 € |
| 500 | 1,38658 € | 693,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59402 € | 1.594,02 € |
| 2.000 | 1,51800 € | 3.036,00 € |
| 3.000 | 1,47521 € | 4.425,63 € |
| 5.000 | 1,42305 € | 7.115,25 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |






