
DF17(3.0H)-80DS-0.5V(57) | |
|---|---|
DigiKey Part Number | 26-DF17(3.0H)-80DS-0.5V(57)TR-ND - Tape & Reel (TR) 26-DF17(3.0H)-80DS-0.5V(57)CT-ND - Cut Tape (CT) 26-DF17(3.0H)-80DS-0.5V(57)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(3.0H)-80DS-0.5V(57) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(3.0H)-80DS-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29039 € | 1.290,39 € |
| 2.000 | 1,22883 € | 2.457,66 € |
| 3.000 | 1,19420 € | 3.582,60 € |
| 5.000 | 1,15197 € | 5.759,85 € |
| 7.000 | 1,12498 € | 7.874,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,71300 € | 17,13 € |
| 25 | 1,57920 € | 39,48 € |
| 50 | 1,48480 € | 74,24 € |
| 100 | 1,39630 € | 139,63 € |
| 250 | 1,28732 € | 321,83 € |
| 500 | 1,21064 € | 605,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,87560 € | 46,89 € |
| 50 | 1,83200 € | 91,60 € |
| 100 | 1,74470 € | 174,47 € |
| 250 | 1,52660 € | 381,65 € |
| 500 | 1,48298 € | 741,49 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |














