
DF14A-6P-1.25H(52) | |
|---|---|
DigiKey Part Number | 26-DF14A-6P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14A-6P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14A-6P-1.25H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14A-6P-1.25H(52) |
Description | CONN HEADER SMD R/A 6POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14A-6P-1.25H(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87800 € | 8,78 € |
| 100 | 0,74640 € | 74,64 € |
| 500 | 0,66620 € | 333,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68465 € | 684,65 € |
| 2.000 | 0,65199 € | 1.303,98 € |
| 3.000 | 0,63360 € | 1.900,80 € |
| 5.000 | 0,61119 € | 3.055,95 € |
| 7.000 | 0,59686 € | 4.178,02 € |
| 10.000 | 0,58205 € | 5.820,50 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

