
DF14-2628SCFA(07) | |
|---|---|
DigiKey Part Number | DF14-2628SCFA(07)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF14-2628SCFA(07) |
Description | CONN SOCKET CRIMP 26-28AWG |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF14-2628SCFA(07) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13361 € | 1.336,10 € |
| Unit Price without VAT: | 0,13361 € |
|---|---|
| Unit Price with VAT: | 0,15900 € |




