DF13EA-30DP-1.25V(52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13EA-30DP-1.25V(52)

DigiKey Part Number
26-DF13EA-30DP-1.25V(52)TR-ND - Tape & Reel (TR)
26-DF13EA-30DP-1.25V(52)CT-ND - Cut Tape (CT)
26-DF13EA-30DP-1.25V(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13EA-30DP-1.25V(52)
Description
CONN HEADER SMD 30POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13EA-30DP-1.25V(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.094" (2.40mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A per Contact
Voltage Rating
150VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.771
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,05100 €10,51 €
1000,89350 €89,35 €
5000,79748 €398,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,83348 €833,48 €
2.0000,79371 €1.587,42 €
3.0000,77133 €2.313,99 €
5.0000,74405 €3.720,25 €
7.0000,72661 €5.086,27 €
10.0000,70857 €7.085,70 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €