
DF13E-40DP-1.25V(52) | |
|---|---|
DigiKey Part Number | 26-DF13E-40DP-1.25V(52)TR-ND - Tape & Reel (TR) 26-DF13E-40DP-1.25V(52)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13E-40DP-1.25V(52) |
Description | CONN HEADER SMD 40POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,27200 € | 12,72 € |
| 100 | 1,08140 € | 108,14 € |
| 500 | 0,96518 € | 482,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00402 € | 1.004,02 € |
| 2.000 | 0,95611 € | 1.912,22 € |
| 3.000 | 0,92917 € | 2.787,51 € |
| 5.000 | 0,89630 € | 4.481,50 € |
| 7.000 | 0,87530 € | 6.127,10 € |
| 10.000 | 0,85357 € | 8.535,70 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |











