
DF13E-30DP-1.25V(52) | |
|---|---|
DigiKey Part Number | 26-DF13E-30DP-1.25V(52)TR-ND - Tape & Reel (TR) 26-DF13E-30DP-1.25V(52)CT-ND - Cut Tape (CT) 26-DF13E-30DP-1.25V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13E-30DP-1.25V(52) |
Description | CONN HEADER SMD 30POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 29.9VAC/DC | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83348 € | 833,48 € |
| 2.000 | 0,79371 € | 1.587,42 € |
| 3.000 | 0,77133 € | 2.313,99 € |
| 5.000 | 0,74405 € | 3.720,25 € |
| 7.000 | 0,72661 € | 5.086,27 € |
| 10.000 | 0,70857 € | 7.085,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05100 € | 10,51 € |
| 100 | 0,89350 € | 89,35 € |
| 500 | 0,79748 € | 398,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,00800 € | 10,08 € |
| 100 | 0,82180 € | 82,18 € |
| 500 | 0,71244 € | 356,22 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

