
DF13C-12P-1.25V(51) | |
|---|---|
DigiKey Part Number | H121957TR-ND - Tape & Reel (TR) H121957CT-ND - Cut Tape (CT) H121957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13C-12P-1.25V(51) |
Description | CONN HEADER SMD 12POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13C-12P-1.25V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12000 € | 11,20 € |
| 100 | 0,95160 € | 95,16 € |
| 500 | 0,84940 € | 424,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88250 € | 882,50 € |
| 2.000 | 0,84040 € | 1.680,80 € |
| 3.000 | 0,81671 € | 2.450,13 € |
| 5.000 | 0,78782 € | 3.939,10 € |
| 7.000 | 0,76936 € | 5.385,52 € |
| 10.000 | 0,75026 € | 7.502,60 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |









