
DF13A-7P-1.25H(21) | |
|---|---|
DigiKey Part Number | H121949TR-ND - Tape & Reel (TR) H121949CT-ND - Cut Tape (CT) H121949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13A-7P-1.25H(21) |
Description | CONN HEADER SMD R/A 7POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-7P-1.25H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,41180 € | 41,18 € |
| 500 | 0,36752 € | 183,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37655 € | 376,55 € |
| 2.000 | 0,35857 € | 717,14 € |
| 3.000 | 0,34845 € | 1.045,35 € |
| 5.000 | 0,33612 € | 1.680,60 € |
| 7.000 | 0,32824 € | 2.297,68 € |
| 10.000 | 0,32009 € | 3.200,90 € |
| 25.000 | 0,30007 € | 7.501,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


