DF13(B,C)-6P-1.25V(5x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-6P-1.25V(76)

DigiKey Part Number
H126413-ND
Manufacturer
Manufacturer Product Number
DF13-6P-1.25V(76)
Description
CONN HEADER SMD 6POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-6P-1.25V(76) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.307
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,89000 €0,89 €
390,68615 €26,76 €
1170,63479 €74,27 €
5070,57233 €290,17 €
1.0140,54499 €552,62 €
5.0310,48677 €2.448,94 €
10.0230,46368 €4.647,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €