
DF12NC-20DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC-20DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC-20DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC-20DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC-20DS-0.5V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC-20DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84400 € | 8,44 € |
| 25 | 0,79040 € | 19,76 € |
| 50 | 0,75260 € | 37,63 € |
| 100 | 0,71670 € | 71,67 € |
| 250 | 0,67176 € | 167,94 € |
| 500 | 0,63968 € | 319,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62179 € | 621,79 € |
| 2.000 | 0,59211 € | 1.184,22 € |
| 3.000 | 0,57541 € | 1.726,23 € |
| 5.000 | 0,55506 € | 2.775,30 € |
| 7.000 | 0,54204 € | 3.794,28 € |
| 10.000 | 0,52858 € | 5.285,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |










