
DF12NB(5.0)-40DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(5.0)-40DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(5.0)-40DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(5.0)-40DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(5.0)-40DP-0.5V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(5.0)-40DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,87240 € | 21,81 € |
| 50 | 0,83060 € | 41,53 € |
| 100 | 0,79080 € | 79,08 € |
| 250 | 0,74124 € | 185,31 € |
| 500 | 0,70584 € | 352,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68465 € | 684,65 € |
| 2.000 | 0,65199 € | 1.303,98 € |
| 3.000 | 0,63360 € | 1.900,80 € |
| 5.000 | 0,61119 € | 3.055,95 € |
| 7.000 | 0,59686 € | 4.178,02 € |
| 10.000 | 0,58205 € | 5.820,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |










