
DF12NB(4.0)-60DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(4.0)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(4.0)-60DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(4.0)-60DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(4.0)-60DP-0.5V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(4.0)-60DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06424 € | 1.064,24 € |
| 2.000 | 1,01347 € | 2.026,94 € |
| 3.000 | 0,98491 € | 2.954,73 € |
| 5.000 | 0,95007 € | 4.750,35 € |
| 7.000 | 0,92781 € | 6.494,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,47300 € | 14,73 € |
| 25 | 1,38080 € | 34,52 € |
| 50 | 1,31480 € | 65,74 € |
| 100 | 1,25200 € | 125,20 € |
| 250 | 1,17364 € | 293,41 € |
| 500 | 1,11758 € | 558,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,66100 € | 16,61 € |
| 25 | 1,59000 € | 39,75 € |
| 50 | 1,55440 € | 77,72 € |
| 100 | 1,48380 € | 148,38 € |
| 250 | 1,34252 € | 335,63 € |
| 500 | 1,23654 € | 618,27 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |



