
DF12NB(3.5)-60DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.5)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.5)-60DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.5)-60DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.5)-60DP-0.5V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.5)-60DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89472 € | 894,72 € |
| 2.000 | 0,85204 € | 1.704,08 € |
| 3.000 | 0,82802 € | 2.484,06 € |
| 5.000 | 0,79873 € | 3.993,65 € |
| 7.000 | 0,78001 € | 5.460,07 € |
| 10.000 | 0,76065 € | 7.606,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,14520 € | 28,63 € |
| 50 | 1,09040 € | 54,52 € |
| 100 | 1,03830 € | 103,83 € |
| 250 | 0,97320 € | 243,30 € |
| 500 | 0,92676 € | 463,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,33300 € | 13,33 € |
| 25 | 1,27600 € | 31,90 € |
| 50 | 1,24760 € | 62,38 € |
| 100 | 1,19070 € | 119,07 € |
| 250 | 1,07736 € | 269,34 € |
| 500 | 0,99228 € | 496,14 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


