
DF12NB(3.0)-60DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-60DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-60DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-60DP-0.5V(51) |
Description | BTOB CONNECTOR, 3MM STACK HT, 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-60DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83348 € | 833,48 € |
| 2.000 | 0,79371 € | 1.587,42 € |
| 3.000 | 0,77133 € | 2.313,99 € |
| 5.000 | 0,74405 € | 3.720,25 € |
| 7.000 | 0,72661 € | 5.086,27 € |
| 10.000 | 0,70857 € | 7.085,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,04960 € | 26,24 € |
| 50 | 0,99940 € | 49,97 € |
| 100 | 0,95160 € | 95,16 € |
| 250 | 0,89200 € | 223,00 € |
| 500 | 0,84940 € | 424,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,23000 € | 12,30 € |
| 25 | 1,17760 € | 29,44 € |
| 50 | 1,15140 € | 57,57 € |
| 100 | 1,09910 € | 109,91 € |
| 250 | 0,99448 € | 248,62 € |
| 500 | 0,91596 € | 457,98 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |





