
DF12NB(3.0)-50DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-50DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-50DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-50DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-50DS-0.5V(51) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-50DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79652 € | 796,52 € |
| 2.000 | 0,75852 € | 1.517,04 € |
| 3.000 | 0,73713 € | 2.211,39 € |
| 5.000 | 0,71106 € | 3.555,30 € |
| 7.000 | 0,69439 € | 4.860,73 € |
| 10.000 | 0,67716 € | 6.771,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 1,01760 € | 25,44 € |
| 50 | 0,96880 € | 48,44 € |
| 100 | 0,92260 € | 92,26 € |
| 250 | 0,86476 € | 216,19 € |
| 500 | 0,82348 € | 411,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 1,11880 € | 27,97 € |
| 50 | 1,09400 € | 54,70 € |
| 100 | 1,04420 € | 104,42 € |
| 250 | 0,94476 € | 236,19 € |
| 500 | 0,87016 € | 435,08 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |










