
DF12NB(3.0)-36DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-36DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-36DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-36DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-36DS-0.5V(51) |
Description | CONN RCPT 36POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-36DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64700 € | 647,00 € |
| 2.000 | 0,61612 € | 1.232,24 € |
| 3.000 | 0,59875 € | 1.796,25 € |
| 5.000 | 0,57757 € | 2.887,85 € |
| 7.000 | 0,56403 € | 3.948,21 € |
| 10.000 | 0,55003 € | 5.500,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,84200 € | 8,42 € |
| 25 | 0,77680 € | 19,42 € |
| 50 | 0,73020 € | 36,51 € |
| 100 | 0,68660 € | 68,66 € |
| 250 | 0,63292 € | 158,23 € |
| 500 | 0,59518 € | 297,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,94320 € | 23,58 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,88280 € | 88,28 € |
| 250 | 0,80256 € | 200,64 € |
| 500 | 0,72230 € | 361,15 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



