
DF12NB(3.0)-10DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-10DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-10DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-10DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-10DS-0.5V(51) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-10DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32321 € | 323,21 € |
| 2.000 | 0,30778 € | 615,56 € |
| 3.000 | 0,29910 € | 897,30 € |
| 5.000 | 0,28851 € | 1.442,55 € |
| 7.000 | 0,28174 € | 1.972,18 € |
| 10.000 | 0,27475 € | 2.747,50 € |
| 25.000 | 0,25756 € | 6.439,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,40200 € | 10,05 € |
| 50 | 0,38280 € | 19,14 € |
| 100 | 0,36450 € | 36,45 € |
| 250 | 0,34160 € | 85,40 € |
| 500 | 0,32528 € | 162,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,46720 € | 11,68 € |
| 50 | 0,43960 € | 21,98 € |
| 100 | 0,42130 € | 42,13 € |
| 250 | 0,38468 € | 96,17 € |
| 500 | 0,36638 € | 183,19 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


